PM5433.103NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM5433.103NLT
High Current Composite Inductors PA/PM543x Series

PM5433.222NLT

DigiKey Part Number
553-PM5433.222NLTTR-ND - Tape & Reel (TR)
553-PM5433.222NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM5433.222NLT
Description
FIXED IND 2.2UH 37A 2.48MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 37 A 2.48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5433.222NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
2.48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.24.64000kr.24.64
10kr.20.28200kr.202.82
25kr.18.76480kr.469.12
50kr.17.69220kr.884.61
100kr.16.68220kr.1,668.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.13.52968kr.10,823.74
Unit Price without VAT:kr.24.64000
Unit Price with VAT:kr.30.80000