


PM5433.223NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.223NLTTR-ND - Tape & Reel (TR) 553-PM5433.223NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM5433.223NLT |
Description | FIXED IND 22UH 12A 23.2 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 12 A 23.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.223NLT Models |
Category | DC Resistance (DCR) 23.2mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.20.09100 | kr.200.91 |
| 25 | kr.18.58880 | kr.464.72 |
| 50 | kr.17.52620 | kr.876.31 |
| 100 | kr.16.52580 | kr.1,652.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.31400 | kr.10,651.20 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

