


PM5433.223NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.223NLTTR-ND - Tape & Reel (TR) 553-PM5433.223NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM5433.223NLT |
Description | FIXED IND 22UH 12A 23.2MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 12 A 23.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 23.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.83000 | kr.24.83 |
| 10 | kr.20.44000 | kr.204.40 |
| 25 | kr.18.91160 | kr.472.79 |
| 50 | kr.17.83040 | kr.891.52 |
| 100 | kr.16.81260 | kr.1,681.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.13.54500 | kr.10,836.00 |
| Unit Price without VAT: | kr.24.83000 |
|---|---|
| Unit Price with VAT: | kr.31.03750 |

