


PM5433.103NLT | |
|---|---|
DigiKey Part Number | 553-PM5433.103NLTTR-ND - Tape & Reel (TR) 553-PM5433.103NLTCT-ND - Cut Tape (CT) 553-PM5433.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5433.103NLT |
Description | FIXED IND 10UH 16A 9.6 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 16 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5433.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 9.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.04000 | kr.26.04 |
| 10 | kr.21.39900 | kr.213.99 |
| 25 | kr.19.79400 | kr.494.85 |
| 50 | kr.18.66380 | kr.933.19 |
| 100 | kr.17.59830 | kr.1,759.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.59485 | kr.3,318.97 |
| 400 | kr.15.64965 | kr.6,259.86 |
| 600 | kr.15.12250 | kr.9,073.50 |
| 1.000 | kr.14.48428 | kr.14,484.28 |
| 1.400 | kr.14.07908 | kr.19,710.71 |
| 2.000 | kr.13.66243 | kr.27,324.86 |
| Unit Price without VAT: | kr.26.04000 |
|---|---|
| Unit Price with VAT: | kr.32.55000 |

