PM5404.111NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.3.15605
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5404.111NLT

DigiKey Part Number
553-PM5404.111NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM5404.111NLT
Description
FIXED IND 110NH 32A 780U OHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
110 nH Shielded Molded Inductor 32 A 780µOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5404.111NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
110 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
65A
Shielding
Shielded
DC Resistance (DCR)
780µOhm Max
Q @ Freq
-
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.3.76690kr.12,054.08
Unit Price without VAT:kr.3.76690
Unit Price with VAT:kr.4.70863