
| PM5402.681NLT | |
|---|---|
| DigiKey Part Number | 553-PM5402.681NLTTR-ND - Tape & Reel (TR) 553-PM5402.681NLTCT-ND - Cut Tape (CT) 553-PM5402.681NLTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PM5402.681NLT | 
| Description | FIXED IND 680NH 7A 19 MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 680 nH Shielded Molded Inductor 7 A 19mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PM5402.681NLT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 680 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 10A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 19mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 | 
| 10 | kr.4.22400 | kr.42.24 | 
| 25 | kr.3.90920 | kr.97.73 | 
| 50 | kr.3.68640 | kr.184.32 | 
| 100 | kr.3.47520 | kr.347.52 | 
| 250 | kr.3.21484 | kr.803.71 | 
| 500 | kr.3.03130 | kr.1,515.65 | 
| 1.000 | kr.2.87885 | kr.2,878.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.60444 | kr.7,813.32 | 
| 6.000 | kr.2.45630 | kr.14,737.80 | 
| 9.000 | kr.2.37370 | kr.21,363.30 | 
| 15.000 | kr.2.35200 | kr.35,280.00 | 
| Unit Price without VAT: | kr.5.12000 | 
|---|---|
| Unit Price with VAT: | kr.6.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark