Parametric Equivalent

| PM5404.222NLT | |
|---|---|
| DigiKey Part Number | 553-PM5404.222NLTTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | PM5404.222NLT | 
| Description | FIXED IND 2.2UH 10A 12 MOHM SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PM5404.222NLT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 14A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 12mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 30MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
| Height - Seated (Max) | 0.197" (5.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.200 | kr.3.76690 | kr.12,054.08 | 
| Unit Price without VAT: | kr.3.76690 | 
|---|---|
| Unit Price with VAT: | kr.4.70863 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark