
PM5400.561NLT | |
|---|---|
DigiKey Part Number | 553-PM5400.561NLTTR-ND - Tape & Reel (TR) 553-PM5400.561NLTCT-ND - Cut Tape (CT) 553-PM5400.561NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5400.561NLT |
Description | FIXED IND 560NH 4.5A 36 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 4.5 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5400.561NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.5.02800 | kr.50.28 |
| 25 | kr.4.65000 | kr.116.25 |
| 50 | kr.4.38520 | kr.219.26 |
| 100 | kr.4.13380 | kr.413.38 |
| 250 | kr.3.82456 | kr.956.14 |
| 500 | kr.3.60608 | kr.1,803.04 |
| 1.000 | kr.3.40038 | kr.3,400.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.02409 | kr.12,096.36 |
| 8.000 | kr.2.85228 | kr.22,818.24 |
| 12.000 | kr.2.75647 | kr.33,077.64 |
| 20.000 | kr.2.70060 | kr.54,012.00 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

