PM4343.822NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: kr.9.65000
Datasheet
8.2 µH Shielded Molded Inductor 10.5 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4343.822NLT

DigiKey Part Number
553-PM4343.822NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM4343.822NLT
Description
FIXED IND 8.2UH 10.5A 15.5 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 10.5 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4343.822NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.74604kr.11,865.10
Unit Price without VAT:kr.4.74604
Unit Price with VAT:kr.5.93255