
PM2670NLT | |
|---|---|
DigiKey Part Number | 553-PM2670NLTTR-ND - Tape & Reel (TR) 553-PM2670NLTCT-ND - Cut Tape (CT) 553-PM2670NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2670NLT |
Description | FIXED IND TOROIDAL SMT AUTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 1.4 MHz 15A DCR 4.25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.3 kOhms @ 1.4 MHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 4.25mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.016" W (31.00mm x 25.80mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.66000 | kr.25.66 |
| 10 | kr.21.11000 | kr.211.10 |
| 25 | kr.19.52680 | kr.488.17 |
| 50 | kr.18.41160 | kr.920.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.17.78880 | kr.1,334.16 |
| 150 | kr.16.77413 | kr.2,516.12 |
| 225 | kr.16.20787 | kr.3,646.77 |
| 375 | kr.15.52237 | kr.5,820.89 |
| 525 | kr.15.08710 | kr.7,920.73 |
| 750 | kr.14.63940 | kr.10,979.55 |
| Unit Price without VAT: | kr.25.66000 |
|---|---|
| Unit Price with VAT: | kr.32.07500 |


