PM2180.083NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM2180.083NLT
IATF Certified Push-Pull Transformers

PM2180.034NLT

DigiKey Part Number
553-PM2180.034NLTTR-ND - Tape & Reel (TR)
553-PM2180.034NLTCT-ND - Cut Tape (CT)
553-PM2180.034NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2180.034NLT
Description
XFMR GATE-DR 3CT:4CT SM NPB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 3CT:4CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
1.02mH
ET (Volt-Time)
22VµS
Turns Ratio - Primary:Secondary
3CT:4CT
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.58000kr.14.58
10kr.13.17700kr.131.77
25kr.12.65760kr.316.44
50kr.12.27300kr.613.65
100kr.11.89960kr.1,189.96
250kr.11.41884kr.2,854.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.10.89791kr.7,628.54
1.400kr.10.55861kr.14,782.05
2.100kr.10.36435kr.21,765.13
3.500kr.10.12397kr.35,433.89
4.900kr.9.96828kr.48,844.57
Manufacturers Standard Package
Unit Price without VAT:kr.14.58000
Unit Price with VAT:kr.18.22500