PM2165.100NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2165.050NL

DigiKey Part Number
553-PM2165.050NL-ND
Manufacturer
Manufacturer Product Number
PM2165.050NL
Description
CURR SENSE XFMR 1:50 20A SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 A 1:50 Current Sense Transformer 20kHz ~ 1MHz 0.75mOhm Primary, 1.5Ohm Secondary Max 500 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PM2165.050NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Frequency Range
20kHz ~ 1MHz
Type
Invasive
Current Rating (Amps)
20 A
Inductance
500 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:50
Current Ratio
-
DC Resistance (DCR)
0.75mOhm Primary, 1.5Ohm Secondary Max
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.217" (5.50mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.8.84000kr.8.84
10kr.8.03000kr.80.30
25kr.7.71680kr.192.92
40kr.7.55950kr.302.38
120kr.7.20092kr.864.11
240kr.6.98188kr.1,675.65
480kr.6.76821kr.3,248.74
960kr.6.55992kr.6,297.52
4.920kr.6.08985kr.29,962.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.84000
Unit Price with VAT:kr.11.05000