2 Line Common Mode Choke Surface Mount 400 Ohms @ 1.76 MHz 36A DCR 1.3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 400 Ohms @ 1.76 MHz 36A DCR 1.3mOhm
High Current Surface Mount Common Mode Chokes – PH9407/9408 Series

PH9408.164NLT

DigiKey Part Number
553-PH9408.164NLTTR-ND - Tape & Reel (TR)
553-PH9408.164NLTCT-ND - Cut Tape (CT)
553-PH9408.164NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9408.164NLT
Description
CMC 36A 2LN 400 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 400 Ohms @ 1.76 MHz 36A DCR 1.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
PH9408.164NLT Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
36A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
1.3mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
1.201" L x 1.063" W (30.50mm x 27.00mm)
Number of Lines
2
Height (Max)
0.591" (15.00mm)
Impedance @ Frequency
400 Ohms @ 1.76 MHz
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.54.97000kr.54.97
10kr.45.17900kr.451.79
25kr.41.80080kr.1,045.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60kr.38.81033kr.2,328.62
120kr.36.59925kr.4,391.91
180kr.35.36594kr.6,365.87
300kr.33.87293kr.10,161.88
420kr.32.92483kr.13,828.43
600kr.31.95000kr.19,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.54.97000
Unit Price with VAT:kr.68.71250