Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
IATF Certified Push-Pull Transformers

PH9185.011NLT

DigiKey Part Number
553-2052-2-ND - Tape & Reel (TR)
553-2052-1-ND - Cut Tape (CT)
553-2052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9185.011NLT
Description
TRANSFORMER 750UH 1:1 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9185.011NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Weight
0.09 oz (2.60 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.887
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.05000kr.24.05
10kr.21.74000kr.217.40
25kr.20.87440kr.521.86
50kr.20.23520kr.1,011.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.19.25573kr.2,888.36
300kr.18.65837kr.5,597.51
450kr.18.31607kr.8,242.23
750kr.17.89255kr.13,419.41
1.050kr.17.61820kr.18,499.11
1.500kr.17.33142kr.25,997.13
Manufacturers Standard Package
Unit Price without VAT:kr.24.05000
Unit Price with VAT:kr.30.06250