
PH0811CNL | |
|---|---|
DigiKey Part Number | 553-3674-ND |
Manufacturer | |
Manufacturer Product Number | PH0811CNL |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Height - Seated (Max) | 0.368" (9.35mm) | |
Footprint | 0.850" L x 0.970" W (21.59mm x 24.65mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.51.42300 | kr.1,542.69 |
| 60 | kr.49.81850 | kr.2,989.11 |
| 90 | kr.48.90089 | kr.4,401.08 |
| 150 | kr.47.76507 | kr.7,164.76 |
| 210 | kr.47.02995 | kr.9,876.29 |
| 300 | kr.46.26083 | kr.13,878.25 |
| 750 | kr.44.33683 | kr.33,252.62 |
| Unit Price without VAT: | kr.51.42300 |
|---|---|
| Unit Price with VAT: | kr.64.27875 |

