For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH0809CNL

DigiKey Part Number
553-3672-ND
Manufacturer
Manufacturer Product Number
PH0809CNL
Description
XFMR DC/DC CONV SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
18 ~ 76V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.850" L x 0.970" W (21.59mm x 24.65mm)
Height - Seated (Max)
0.388" (9.85mm)
Footprint
0.850" L x 0.970" W (21.59mm x 24.65mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
30kr.51.42300kr.1,542.69
60kr.49.81850kr.2,989.11
90kr.48.90089kr.4,401.08
150kr.47.76507kr.7,164.76
210kr.47.02995kr.9,876.29
300kr.46.26083kr.13,878.25
750kr.44.33683kr.33,252.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.42300
Unit Price with VAT:kr.64.27875