
PH0805CNLT | |
|---|---|
DigiKey Part Number | PH0805CNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PH0805CNLT |
Description | XFMR DC/DC CONV SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH0805CNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 76V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.970" W (21.59mm x 24.64mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.43.65133 | kr.13,095.40 |
| Unit Price without VAT: | kr.43.65133 |
|---|---|
| Unit Price with VAT: | kr.54.56416 |

