For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH0805CNL

DigiKey Part Number
553-3668-ND
Manufacturer
Manufacturer Product Number
PH0805CNL
Description
XFMR DC/DC CONV SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 700kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
18 ~ 76V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
200 ~ 700kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.850" L x 0.970" W (21.59mm x 24.65mm)
Height - Seated (Max)
0.388" (9.85mm)
Footprint
0.850" L x 0.970" W (21.59mm x 24.65mm)
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
30kr.48.45000kr.1,453.50
60kr.46.94000kr.2,816.40
90kr.46.07667kr.4,146.90
150kr.45.00740kr.6,751.11
210kr.44.31495kr.9,306.14
300kr.43.59090kr.13,077.27
750kr.41.77913kr.31,334.35
1.500kr.40.45345kr.60,680.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.45000
Unit Price with VAT:kr.60.56250