
PGL6704.222HLT | |
|---|---|
DigiKey Part Number | 553-PGL6704.222HLTTR-ND - Tape & Reel (TR) 553-PGL6704.222HLTCT-ND - Cut Tape (CT) 553-PGL6704.222HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6704.222HLT |
Description | IND FLAT COIL HF 2.2UH 16A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 34 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.748" L x 0.673" W (19.00mm x 17.1mm) | |
Height - Seated (Max) | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.42000 | kr.31.42 |
| 10 | kr.25.85600 | kr.258.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.20.93975 | kr.2,512.77 |
| 240 | kr.19.74667 | kr.4,739.20 |
| 360 | kr.19.08125 | kr.6,869.25 |
| 600 | kr.18.27552 | kr.10,965.31 |
| 840 | kr.17.76404 | kr.14,921.79 |
| 1.200 | kr.17.60000 | kr.21,120.00 |
| Unit Price without VAT: | kr.31.42000 |
|---|---|
| Unit Price with VAT: | kr.39.27500 |

