


PGL6477.221HLT | |
|---|---|
DigiKey Part Number | 553-PGL6477.221HLTTR-ND - Tape & Reel (TR) 553-PGL6477.221HLTCT-ND - Cut Tape (CT) 553-PGL6477.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6477.221HLT |
Description | FIXED IND 215NH 22A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 215 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.211" (5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.74400 | kr.57.44 |
| 25 | kr.4.93240 | kr.123.31 |
| 50 | kr.4.37080 | kr.218.54 |
| 100 | kr.3.85220 | kr.385.22 |
| 250 | kr.3.22276 | kr.805.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.53600 | kr.2,028.80 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

