


PGL6477.101HLT | |
|---|---|
DigiKey Part Number | 553-PGL6477.101HLTTR-ND - Tape & Reel (TR) 553-PGL6477.101HLTCT-ND - Cut Tape (CT) 553-PGL6477.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6477.101HLT |
Description | FIXED IND 105NH 22A 400 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 105 nH Unshielded Inductor 22 A 400mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.16000 | kr.10.16 |
| 10 | kr.7.04100 | kr.70.41 |
| 25 | kr.6.03400 | kr.150.85 |
| 50 | kr.5.33940 | kr.266.97 |
| 100 | kr.4.69650 | kr.469.65 |
| 250 | kr.3.93516 | kr.983.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.21500 | kr.2,572.00 |
| Unit Price without VAT: | kr.10.16000 |
|---|---|
| Unit Price with VAT: | kr.12.70000 |

