
PGL6312.101HLT | |
|---|---|
DigiKey Part Number | 553-PGL6312.101HLTTR-ND - Tape & Reel (TR) 553-PGL6312.101HLTCT-ND - Cut Tape (CT) 553-PGL6312.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6312.101HLT |
Description | FIXED IND 100NH 68A 0.17 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 68 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.38800 | kr.83.88 |
| 25 | kr.7.17440 | kr.179.36 |
| 50 | kr.6.33880 | kr.316.94 |
| 100 | kr.5.56340 | kr.556.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.44393 | kr.1,333.18 |
| 600 | kr.3.96250 | kr.2,377.50 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

