PGL6215.111HLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGL6215.111HLT

DigiKey Part Number
553-PGL6215.111HLTTR-ND - Tape & Reel (TR)
553-PGL6215.111HLTCT-ND - Cut Tape (CT)
553-PGL6215.111HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGL6215.111HLT
Description
INDUCTOR PWR BEAD 105NH 77A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
105 nH Shielded Inductor 77 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
105 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.9.53600kr.95.36
25kr.8.14600kr.203.65
50kr.7.18600kr.359.30
100kr.6.29440kr.629.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
320kr.4.93459kr.1,579.07
640kr.4.88000kr.3,123.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000