


PGL6076.900AHLT | |
|---|---|
DigiKey Part Number | 553-PGL6076.900AHLTTR-ND - Tape & Reel (TR) 553-PGL6076.900AHLTCT-ND - Cut Tape (CT) 553-PGL6076.900AHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGL6076.900AHLT |
Description | INDUCTOR PWR BEAD 90NH 137A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 90 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 137A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.155mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.327" L x 0.299" W (8.30mm x 7.60mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.96758 | kr.12,418.95 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

