
PG2290.181HLT | |
|---|---|
DigiKey Part Number | 553-PG2290.181HLTTR-ND - Tape & Reel (TR) 553-PG2290.181HLTCT-ND - Cut Tape (CT) 553-PG2290.181HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG2290.181HLT |
Description | FIXED IND 180NH 75A 150 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 75 A 150mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.295" W (10.70mm x 7.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.7.02500 | kr.70.25 |
| 100 | kr.5.77380 | kr.577.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.5.30704 | kr.1,432.90 |
| 540 | kr.5.00413 | kr.2,702.23 |
| 810 | kr.4.83515 | kr.3,916.47 |
| 1.350 | kr.4.63059 | kr.6,251.30 |
| 1.890 | kr.4.50069 | kr.8,506.30 |
| 2.700 | kr.4.36709 | kr.11,791.14 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

