
ATB477M016F102 | |
|---|---|
DigiKey Part Number | 1572-ATB477M016F102TR-ND - Tape & Reel (TR) 1572-ATB477M016F102CT-ND - Cut Tape (CT) 1572-ATB477M016F102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB477M016F102 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 564.4mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 564.4mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.346" L x 0.335" W (8.80mm x 8.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13200 | kr.31.32 |
| 50 | kr.2.35080 | kr.117.54 |
| 100 | kr.2.10420 | kr.210.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67756 | kr.838.78 |
| 1.000 | kr.1.54309 | kr.1,543.09 |
| 1.500 | kr.1.47519 | kr.2,212.78 |
| 2.500 | kr.1.39942 | kr.3,498.55 |
| 3.500 | kr.1.35489 | kr.4,742.11 |
| 5.000 | kr.1.31187 | kr.6,559.35 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

