Fixed Kit 45 Pieces (9 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0702NLKIT

DigiKey Part Number
553-3127-ND
Manufacturer
Manufacturer Product Number
PG0702NLKIT
Description
ROUND WIRE INDUCTOR KIT NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 45 Pieces (9 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
45 Pieces (9 Values - 5 Each)
Inductance Range
300nH ~ 6.8µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.180.49000kr.180.49
10kr.156.78300kr.1,567.83
Manufacturers Standard Package
Unit Price without VAT:kr.180.49000
Unit Price with VAT:kr.225.61250