
PF0698NLKIT | |
|---|---|
DigiKey Part Number | 553-3528-ND |
Manufacturer | |
Manufacturer Product Number | PF0698NLKIT |
Description | KIT FIXED IND PF0698 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 42 Pieces (14 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 42 Pieces (14 Values - 3 Each) | |
Inductance Range | 10µH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.36000 | kr.229.36 |
| 2 | kr.219.84000 | kr.439.68 |
| 3 | kr.214.44000 | kr.643.32 |
| 5 | kr.207.85600 | kr.1,039.28 |
| 7 | kr.203.61000 | kr.1,425.27 |
| 10 | kr.199.20800 | kr.1,992.08 |
| 25 | kr.188.31680 | kr.4,707.92 |
| 50 | kr.185.82700 | kr.9,291.35 |
| Unit Price without VAT: | kr.229.36000 |
|---|---|
| Unit Price with VAT: | kr.286.70000 |

