PF0601.223NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 17
Unit Price: kr.4.37000
Datasheet
22 µH Shielded Wirewound Inductor 740 mA 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Wirewound Inductor 740 mA 230mOhm Max Nonstandard
PF0601 Bottom

PF0601.223NLT

DigiKey Part Number
PF0601.223NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0601.223NLT
Description
FIXED IND 22UH 740MA 230 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 740 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0601.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
740mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.272" L x 0.256" W (6.90mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400kr.5.04268kr.12,102.43
Unit Price without VAT:kr.5.04268
Unit Price with VAT:kr.6.30335