Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0581NLKIT

DigiKey Part Number
553-3071-ND
Manufacturer
Manufacturer Product Number
PF0581NLKIT
Description
UNSHIELDED DRUM CORE INDUC NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 54 Pieces (18 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
-
Quantity
54 Pieces (18 Values - 3 Each)
Inductance Range
10µH ~ 560µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
Drum Core
Shielding
Unshielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.181.26000kr.181.26
2kr.173.74000kr.347.48
3kr.169.47333kr.508.42
5kr.164.27400kr.821.37
7kr.160.92429kr.1,126.47
10kr.157.44500kr.1,574.45
25kr.148.83640kr.3,720.91
50kr.144.91680kr.7,245.84
Manufacturers Standard Package
Unit Price without VAT:kr.181.26000
Unit Price with VAT:kr.226.57500