
PF0581.473NL | |
|---|---|
DigiKey Part Number | 553-3638-ND |
Manufacturer | |
Manufacturer Product Number | PF0581.473NL |
Description | FIXED IND 47UH 1.1A 166 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 1.1 A 166mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0581.473NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 166mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.367" W (10.32mm x 9.32mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.8.21800 | kr.82.18 |
| 25 | kr.7.46920 | kr.186.73 |
| 60 | kr.7.02050 | kr.421.23 |
| 120 | kr.5.82558 | kr.699.07 |
| 240 | kr.5.37738 | kr.1,290.57 |
| 480 | kr.5.07850 | kr.2,437.68 |
| 960 | kr.4.63041 | kr.4,445.19 |
| 2.400 | kr.4.48107 | kr.10,754.57 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |

