
PF0581.333NL | |
|---|---|
DigiKey Part Number | 553-3637-ND |
Manufacturer | |
Manufacturer Product Number | PF0581.333NL |
Description | FIXED IND 33UH 1.3A 115 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 1.3 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0581.333NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.367" W (10.32mm x 9.32mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.4.70250 | kr.282.15 |
| 120 | kr.4.43292 | kr.531.95 |
| 180 | kr.4.28311 | kr.770.96 |
| 300 | kr.4.10127 | kr.1,230.38 |
| 420 | kr.3.98598 | kr.1,674.11 |
| 600 | kr.3.86722 | kr.2,320.33 |
| 1.500 | kr.3.57851 | kr.5,367.77 |
| 3.000 | kr.3.37479 | kr.10,124.37 |
| 6.000 | kr.3.18300 | kr.19,098.00 |
| Unit Price without VAT: | kr.4.70250 |
|---|---|
| Unit Price with VAT: | kr.5.87813 |

