
PF0580.382NL | |
|---|---|
DigiKey Part Number | 553-3065-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.382NL |
Description | FIXED IND 3.8UH 1.7A 68 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.8 µH Unshielded Wirewound Inductor 1.7 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.382NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.137" (3.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.2.77322 | kr.748.77 |
| 540 | kr.2.61487 | kr.1,412.03 |
| 810 | kr.2.52643 | kr.2,046.41 |
| 1.350 | kr.2.41939 | kr.3,266.18 |
| 1.890 | kr.2.35141 | kr.4,444.16 |
| 2.700 | kr.2.28151 | kr.6,160.08 |
| 6.750 | kr.2.11148 | kr.14,252.49 |
| 13.500 | kr.2.00937 | kr.27,126.50 |
| Unit Price without VAT: | kr.2.77322 |
|---|---|
| Unit Price with VAT: | kr.3.46653 |

