
PF0560.104NLT | |
|---|---|
DigiKey Part Number | 553-1754-2-ND - Tape & Reel (TR) 553-1754-1-ND - Cut Tape (CT) 553-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.104NLT |
Description | FIXED IND 100UH 1.25A 304 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.25 A 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.104NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 304mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.57500 | kr.75.75 |
| 100 | kr.6.22870 | kr.622.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | kr.5.33555 | kr.3,308.04 |
| 1.240 | kr.5.03152 | kr.6,239.08 |
| 1.860 | kr.4.86198 | kr.9,043.28 |
| 3.100 | kr.4.65667 | kr.14,435.68 |
| 4.340 | kr.4.52635 | kr.19,644.36 |
| 6.200 | kr.4.39230 | kr.27,232.26 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |


