100 µH Shielded Wirewound Inductor 1.25 A 304mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.104NL

DigiKey Part Number
553-3048-ND
Manufacturer
Manufacturer Product Number
PF0560.104NL
Description
FIXED IND 100UH 1.25A 304 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.25 A 304mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
304mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.330
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
90kr.6.04278kr.543.85
180kr.5.69772kr.1,025.59
270kr.5.50478kr.1,486.29
450kr.5.27160kr.2,372.22
630kr.5.12338kr.3,227.73
900kr.4.97103kr.4,473.93
2.250kr.4.60042kr.10,350.94
4.500kr.4.33899kr.19,525.45
9.000kr.4.30408kr.38,736.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.04278
Unit Price with VAT:kr.7.55348