Direct

PF0552.152NL | |
|---|---|
DigiKey Part Number | 553-3030-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.152NL |
Description | INDUCT ARRAY 2 COIL 1.5UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 5.9 µH Inductance - Connected in Series 1.5 µH Inductance - Connected in Parallel 2.9mOhm Max DC Resistance (DCR) - Parallel 12.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.152NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1.5 µH | |
Inductance - Connected In Series | 5.9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 12.4 A | |
Current Rating - Series | 6.2 A | |
Current Saturation - Parallel | 18.4 A | |
Current Saturation - Series | 9.2 A | |
DC Resistance (DCR) - Parallel | 2.9mOhm Max | |
DC Resistance (DCR) - Series | 12mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.9.38800 | kr.93.88 |
| 25 | kr.8.68560 | kr.217.14 |
| 60 | kr.8.06217 | kr.483.73 |
| 120 | kr.7.60133 | kr.912.16 |
| 300 | kr.7.03293 | kr.2,109.88 |
| 540 | kr.6.69124 | kr.3,613.27 |
| 1.020 | kr.6.34068 | kr.6,467.49 |
| 2.520 | kr.5.87437 | kr.14,803.41 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |


