
PF0464.153NL | |
|---|---|
DigiKey Part Number | 553-3023-ND |
Manufacturer | |
Manufacturer Product Number | PF0464.153NL |
Description | FIXED IND 15UH 2.35A 75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.35 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 10 | kr.6.72600 | kr.67.26 |
| 25 | kr.6.21920 | kr.155.48 |
| 50 | kr.5.86420 | kr.293.21 |
| 140 | kr.5.37321 | kr.752.25 |
| 280 | kr.5.06639 | kr.1,418.59 |
| 560 | kr.4.77727 | kr.2,675.27 |
| 1.120 | kr.4.50490 | kr.5,045.49 |
| 2.520 | kr.4.20639 | kr.10,600.10 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |


