
PF0382NLKIT | |
|---|---|
DigiKey Part Number | 553-3020-ND |
Manufacturer | |
Manufacturer Product Number | PF0382NLKIT |
Description | UNSHIELDED DRUM CORE INDUC NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 39 Pieces (13 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 39 Pieces (13 Values - 3 Each) | |
Inductance Range | 10µH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.53000 | kr.150.53 |
| 2 | kr.144.32000 | kr.288.64 |
| 3 | kr.140.77333 | kr.422.32 |
| 5 | kr.136.44400 | kr.682.22 |
| 7 | kr.133.67000 | kr.935.69 |
| 10 | kr.130.78600 | kr.1,307.86 |
| 25 | kr.123.63880 | kr.3,090.97 |
| 50 | kr.119.11580 | kr.5,955.79 |
| Unit Price without VAT: | kr.150.53000 |
|---|---|
| Unit Price with VAT: | kr.188.16250 |

