
PE-96181NL | |
|---|---|
DigiKey Part Number | 553-1911-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-96181NL |
Description | CMC 5A (TYP) 2LN TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 5A (Typ) DCR 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 5A (Typ) | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.299" L x 0.720" W (33.00mm x 18.29mm) | |
Height (Max) | 1.350" (34.29mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.99000 | kr.39.99 |
| 15 | kr.31.77733 | kr.476.66 |
| 30 | kr.29.96367 | kr.898.91 |
| 60 | kr.29.45367 | kr.1,767.22 |
| Unit Price without VAT: | kr.39.99000 |
|---|---|
| Unit Price with VAT: | kr.49.98750 |

