
PE-92102KNL | |
|---|---|
DigiKey Part Number | 553-1556-ND |
Manufacturer | |
Manufacturer Product Number | PE-92102KNL |
Description | FIXED IND 100UH 2.6A 100 MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 2.6 A 100mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-92102KNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.850" L x 0.450" W (21.59mm x 11.43mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.14.49300 | kr.144.93 |
| 25 | kr.13.40520 | kr.335.13 |
| 70 | kr.12.28314 | kr.859.82 |
| 140 | kr.11.58179 | kr.1,621.45 |
| 280 | kr.10.92114 | kr.3,057.92 |
| 560 | kr.10.29879 | kr.5,767.32 |
| 1.050 | kr.9.76601 | kr.10,254.31 |
| 2.520 | kr.9.07077 | kr.22,858.34 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |

