
PE-65351NL | |
|---|---|
DigiKey Part Number | 553-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-65351NL |
Description | XFRMR T1/CEPT/ISDN-PRI 1:2CT T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1:2CT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-65351NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.06000 | kr.31.06 |
| 10 | kr.28.05400 | kr.280.54 |
| 25 | kr.26.92880 | kr.673.22 |
| 60 | kr.25.88717 | kr.1,553.23 |
| 120 | kr.25.08608 | kr.3,010.33 |
| 300 | kr.24.05870 | kr.7,217.61 |
| 540 | kr.23.41865 | kr.12,646.07 |
| 1.020 | kr.22.74278 | kr.23,197.64 |
| Unit Price without VAT: | kr.31.06000 |
|---|---|
| Unit Price with VAT: | kr.38.82500 |


