
PE-62897NL | |
|---|---|
DigiKey Part Number | 553-1733-ND |
Manufacturer | |
Manufacturer Product Number | PE-62897NL |
Description | CMC 2MH 7.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height (Max) | 0.810" (20.57mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.67000 | kr.52.67 |
| 10 | kr.43.29600 | kr.432.96 |
| 30 | kr.39.44333 | kr.1,183.30 |
| 60 | kr.37.19250 | kr.2,231.55 |
| 90 | kr.35.93744 | kr.3,234.37 |
| 240 | kr.33.07788 | kr.7,938.69 |
| 450 | kr.31.36896 | kr.14,116.03 |
| 960 | kr.31.21214 | kr.29,963.65 |
| Unit Price without VAT: | kr.52.67000 |
|---|---|
| Unit Price with VAT: | kr.65.83750 |

