
PE-54040SNL | |
|---|---|
DigiKey Part Number | 553-1423-ND |
Manufacturer | |
Manufacturer Product Number | PE-54040SNL |
Description | FIXED IND 38UH 3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 µH Shielded Toroidal Inductor 3 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.17.29000 | kr.172.90 |
| 25 | kr.15.99800 | kr.399.95 |
| 70 | kr.14.65771 | kr.1,026.04 |
| 140 | kr.13.82129 | kr.1,934.98 |
| 280 | kr.13.03314 | kr.3,649.28 |
| 560 | kr.12.29082 | kr.6,882.86 |
| 1.050 | kr.11.65520 | kr.12,237.96 |
| 2.520 | kr.10.82600 | kr.27,281.52 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |

