
PE-54038NL | |
|---|---|
DigiKey Part Number | 553-1539-ND |
Manufacturer | |
Manufacturer Product Number | PE-54038NL |
Description | FIXED IND 77UH 2.7A 90 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 77 µH Shielded Toroidal Inductor 2.7 A 90mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-54038NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.830" L x 0.450" W (21.09mm x 11.43mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.11000 | kr.24.11 |
| 10 | kr.19.80400 | kr.198.04 |
| 25 | kr.18.32280 | kr.458.07 |
| 70 | kr.16.78871 | kr.1,175.21 |
| 140 | kr.15.83114 | kr.2,216.36 |
| 280 | kr.14.92861 | kr.4,180.01 |
| 560 | kr.14.07871 | kr.7,884.08 |
| 1.050 | kr.13.35094 | kr.14,018.49 |
| 2.520 | kr.12.65906 | kr.31,900.83 |
| Unit Price without VAT: | kr.24.11000 |
|---|---|
| Unit Price with VAT: | kr.30.13750 |

