
PE-53935NL | |
|---|---|
DigiKey Part Number | 553-1693-ND |
Manufacturer | |
Manufacturer Product Number | PE-53935NL |
Description | FIXED IND 250UH 1.5A 230 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 1.5 A 230mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PE-53935NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 250 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 20 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.830" L x 0.450" W (21.09mm x 11.43mm) | |
Height - Seated (Max) | 0.950" (24.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.09000 | kr.25.09 |
| 10 | kr.20.62700 | kr.206.27 |
| 25 | kr.19.07960 | kr.476.99 |
| 70 | kr.17.48486 | kr.1,223.94 |
| 140 | kr.16.48686 | kr.2,308.16 |
| 280 | kr.15.54721 | kr.4,353.22 |
| 560 | kr.14.66218 | kr.8,210.82 |
| 1.050 | kr.13.90451 | kr.14,599.74 |
| 2.520 | kr.13.69199 | kr.34,503.81 |
| Unit Price without VAT: | kr.25.09000 |
|---|---|
| Unit Price with VAT: | kr.31.36250 |

