
PE-53831NL | |
|---|---|
DigiKey Part Number | 553-1593-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-53831NL |
Description | FIXED IND 53UH 1.87A 130 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 53 µH Shielded Toroidal Inductor 1.87 A 130mOhm Radial, Vertical - Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | PE-53831NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.635" L x 0.635" W (16.13mm x 16.13mm) | |
Height - Seated (Max) | 0.365" (9.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.08000 | kr.23.08 |
| 10 | kr.18.97500 | kr.189.75 |
| 30 | kr.17.28167 | kr.518.45 |
| 60 | kr.16.29367 | kr.977.62 |
| 120 | kr.15.36392 | kr.1,843.67 |
| 270 | kr.14.34389 | kr.3,872.85 |
| 510 | kr.13.59265 | kr.6,932.25 |
| 1.020 | kr.12.81984 | kr.13,076.24 |
| 2.520 | kr.12.06829 | kr.30,412.09 |
| Unit Price without VAT: | kr.23.08000 |
|---|---|
| Unit Price with VAT: | kr.28.85000 |

