
PE-53830SNL | |
|---|---|
DigiKey Part Number | 553-1413-ND |
Manufacturer | |
Manufacturer Product Number | PE-53830SNL |
Description | FIXED IND 77UH 1.54A 200 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77 µH Shielded Toroidal Inductor 1.54 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53830SNL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.620" L x 0.600" W (15.75mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.390" (9.91mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH150S-1.54-77 | Amgis, LLC | 113 | TE2197CT-ND | kr.37.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.14.79800 | kr.147.98 |
| 30 | kr.13.47900 | kr.404.37 |
| 60 | kr.12.70850 | kr.762.51 |
| 120 | kr.11.98258 | kr.1,437.91 |
| 270 | kr.11.18681 | kr.3,020.44 |
| 510 | kr.10.60061 | kr.5,406.31 |
| 1.020 | kr.9.99743 | kr.10,197.38 |
| 2.520 | kr.9.26317 | kr.23,343.19 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

