
PE-53821SNLT | |
|---|---|
DigiKey Part Number | 553-1684-2-ND - Tape & Reel (TR) 553-PE-53821SNLTCT-ND - Cut Tape (CT) 553-PE-53821SNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53821SNLT |
Description | FIXED IND 78UH 820MA 300 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 78 µH Shielded Toroidal Inductor 820 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53821SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.14.98200 | kr.149.82 |
| 25 | kr.13.86040 | kr.346.51 |
| 50 | kr.13.06700 | kr.653.35 |
| 100 | kr.12.32120 | kr.1,232.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.11.61770 | kr.2,323.54 |
| 400 | kr.10.95560 | kr.4,382.24 |
| 600 | kr.10.58613 | kr.6,351.68 |
| 1.000 | kr.10.13895 | kr.10,138.95 |
| 1.400 | kr.9.85503 | kr.13,797.04 |
| 2.000 | kr.9.56299 | kr.19,125.98 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

