39 µH Shielded Toroidal Inductor 340 mA 800mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53806SNL

DigiKey Part Number
553-1392-ND
Manufacturer
Manufacturer Product Number
PE-53806SNL
Description
FIXED IND 39UH 340MA 800 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 µH Shielded Toroidal Inductor 340 mA 800mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53806SNL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
800mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.340" W (8.64mm x 8.64mm)
Height - Seated (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.202
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.30000kr.17.30
10kr.14.24200kr.142.42
25kr.13.17880kr.329.47
60kr.12.23300kr.733.98
120kr.11.53492kr.1,384.19
300kr.10.67293kr.3,201.88
540kr.10.15487kr.5,483.63
1.020kr.9.62344kr.9,815.91
2.520kr.8.91647kr.22,469.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.30000
Unit Price with VAT:kr.21.62500