50 µH Unshielded Toroidal Inductor 2.6 A 133mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53634NLT

DigiKey Part Number
553-2085-2-ND - Tape & Reel (TR)
553-2085-1-ND - Cut Tape (CT)
553-2085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53634NLT
Description
FIXED IND 50UH 2.6A 133 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Toroidal Inductor 2.6 A 133mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53634NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
133mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.700" L x 0.670" W (17.78mm x 17.02mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.47000kr.14.47
10kr.11.88300kr.118.83
25kr.10.99000kr.274.75
50kr.10.36140kr.518.07
100kr.9.76910kr.976.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.9.21160kr.1,842.32
400kr.8.68613kr.3,474.45
600kr.8.39308kr.5,035.85
1.000kr.8.03827kr.8,038.27
1.400kr.7.81300kr.10,938.20
2.000kr.7.58126kr.15,162.52
Manufacturers Standard Package
Unit Price without VAT:kr.14.47000
Unit Price with VAT:kr.18.08750